
GB2CB09 | |
|---|---|
DigiKey Part Number | 4008-GB2CB09-ND |
Manufacturer | |
Manufacturer Product Number | GB2CB09 |
Description | CIR BRK THRMMAG 4A 277VAC 48VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 277 V AC 48 V DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GB2CB09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60947-1, EN 60947-2, IEC 60947-1, IEC 60947-2 , UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 € | 47,76 € |
| 5 | 39,62000 € | 198,10 € |
| 10 | 36,54400 € | 365,44 € |
| 50 | 30,24880 € | 1.512,44 € |
| 100 | 28,65320 € | 2.865,32 € |
| Unit Price without VAT: | 47,76000 € |
|---|---|
| Unit Price with VAT: | 56,83440 € |

