1-1615-357167
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1615-357167

DigiKey Part Number
5516-1-1615-357167-ND
Manufacturer
Manufacturer Product Number
1-1615-357167
Description
C800-500-G1U-24I-V1-D-XX
Customer Reference
Detailed Description
Contactor 500 A 10.5 ~ 36VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schaltbau
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
10.5 ~ 36VDC
Contact Form
-
Contact Rating (Current)
500 A
Switching Voltage
1000VDC - Nom
Features
Auxillary Contacts, Economizer
Termination Style
Busbar
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
10.8 VDC
Must Release Voltage
6.2 VDC
Contact Material
Silver Tin Oxide (AgSnO)
Operate Time
33 ms
Release Time
5 ms
Coil Current
150 mA
Coil Power
3.5W
Coil Resistance
1.42Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Schaltbau
A separate 7,77 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1266,88000 €266,88 €
10222,40300 €2.224,03 €
Unit Price without VAT:266,88000 €
Unit Price with VAT:317,58720 €