1-1614-352529
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1614-352529

DigiKey Part Number
5608-1-1614-352529-ND
Manufacturer
Manufacturer Product Number
1-1614-352529
Description
C310S/300 24I-V2
Customer Reference
Detailed Description
Contactor 300 A 9.5 ~ 36VDC Coil Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schaltbau
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Coil Voltage
9.5 ~ 36VDC
Contact Form
-
Contact Rating (Current)
300 A
Switching Voltage
96VDC
Features
Auxillary Contacts, Economizer
Termination Style
Busbar
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
9.5 VDC
Must Release Voltage
7.95 VDC
Contact Material
Silver Tin Oxide (AgSnO)
Operate Time
20 ms
Release Time
13 ms
Coil Current
110 mA
Coil Power
2.6W
Coil Resistance
1.6kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Schaltbau UK
A separate 27,64 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1193,05000 €193,05 €
10187,00800 €1.870,08 €
Unit Price without VAT:193,05000 €
Unit Price with VAT:229,72950 €