1-1570-261910
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1570-261910

DigiKey Part Number
5516-1-1570-261910-ND
Manufacturer
Manufacturer Product Number
1-1570-261910
Description
S870 W1D1 r
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schaltbau
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Current Rating (Amps)
10A
Voltage Rating - AC
250 V
Voltage Rating - DC
250 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP60 - Dust Tight
Operating Force
244gf
Release Force
50gf
Mechanical Life
5,000,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Schaltbau
A separate 7,77 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1011,03800 €110,38 €
209,19850 €183,97 €
1008,55930 €855,93 €
Unit Price without VAT:11,03800 €
Unit Price with VAT:13,13522 €