1-1522-103109
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1522-532518

DigiKey Part Number
5516-1-1522-532518-ND
Manufacturer
Manufacturer Product Number
1-1522-532518
Description
S826 b 20
Customer Reference
Detailed Description
Switch SPDT-DB Chassis, Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schaltbau
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT-DB
Current Rating (Amps)
10A
Voltage Rating - AC
400 V
Voltage Rating - DC
400 V
Actuator Type
Square (Pin Plunger)
Mounting Type
Chassis, Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Operating Force
367gf
Release Force
20gf
Mechanical Life
10,000,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Schaltbau
A separate 7,77 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1026,10100 €261,01 €
2021,74800 €434,96 €
10020,22790 €2.022,79 €
Unit Price without VAT:26,10100 €
Unit Price with VAT:31,06019 €