1-1520-336610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1520-336610

DigiKey Part Number
5516-1-1520-336610-ND
Manufacturer
Manufacturer Product Number
1-1520-336610
Description
S820 a 7/40 L
Customer Reference
Detailed Description
Switch SPDT-DB Chassis, Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schaltbau
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT-DB
Current Rating (Amps)
20A
Voltage Rating - AC
400 V
Voltage Rating - DC
400 V
Actuator Type
Lever, Roller
Mounting Type
Chassis, Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP40
Features
Magnetic Blowout
Operating Force
611gf
Release Force
910gf
Mechanical Life
1,000,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Schaltbau
A separate 7,77 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1059,00800 €590,08 €
2049,17900 €983,58 €
10045,73290 €4.573,29 €
Unit Price without VAT:59,00800 €
Unit Price with VAT:70,21952 €