IL13-C14-SVT-3100-183 | |
---|---|
DigiKey Part Number | 817-1657-ND |
Manufacturer | |
Manufacturer Product Number | IL13-C14-SVT-3100-183 |
Description | CORD 18AWG IEC320C14 - 320C13 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 12A | |
Operating Temperature | -25°C ~ 70°C | |
Features | Locking | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,47000 € | 15,47 € |
10 | 13,15100 € | 131,51 € |
25 | 12,32800 € | 308,20 € |
50 | 11,73940 € | 586,97 € |
100 | 11,17930 € | 1.117,93 € |
300 | 10,34610 € | 3.103,83 € |
500 | 9,98030 € | 4.990,15 € |
1.000 | 9,50463 € | 9.504,63 € |
Unit Price without VAT: | 15,47000 € |
---|---|
Unit Price with VAT: | 18,40930 € |