SanCooler92_2wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SanCooler92_2wire
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9A0912S402

DigiKey Part Number
1688-1351-ND
Manufacturer
Manufacturer Product Number
9A0912S402
Description
FAN AXIAL 92X25MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 58.6 CFM (1.64m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9A0912S402 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
58.6 CFM (1.64m³/min)
Static Pressure
0.225 in H2O (56.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
39.0dB(A)
Power (Watts)
3.24 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.222 lb (100.7 g)
Current Rating (Amps)
0.270A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,95000 €15,95 €
1013,09500 €130,95 €
2811,87821 €332,59 €
5611,10232 €621,73 €
11210,91500 €1.222,48 €
Manufacturers Standard Package
Unit Price without VAT:15,95000 €
Unit Price with VAT:18,98050 €