
109-1102 | |
|---|---|
DigiKey Part Number | 1688-2204-ND |
Manufacturer | |
Manufacturer Product Number | 109-1102 |
Description | 200MM FAN GUARD 9GV2048P0G201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200mm Dia Fan Finger Guard Nickel, Chrome Plated 14 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-1102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 200mm Dia | |
For Use With/Related Products | Axial Fans | |
Features | 14 Rings | |
Material | Nickel, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,63000 € | 14,63 € |
| 10 | 12,01600 € | 120,16 € |
| 25 | 11,02200 € | 275,55 € |
| 50 | 10,30540 € | 515,27 € |
| 100 | 9,96490 € | 996,49 € |
| Unit Price without VAT: | 14,63000 € |
|---|---|
| Unit Price with VAT: | 17,40970 € |



