TSW-1xx-08-x-D-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSW-1xx-08-x-D-RA
TSW-135-08-L-D-RA
TSW Series Dual Right Angle

TSW-135-08-L-D-RA

Digi-Key Part Number
SAM1041-35-ND
Manufacturer
Manufacturer Product Number
TSW-135-08-L-D-RA
Description
CONN HEADER R/A 70POS 2.54MM
Detailed Description
Connector Header Through Hole, Right Angle 70 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.219" (5.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
18,56000 €8,56 €
108,18900 €81,89 €
257,44440 €186,11 €
507,07220 €353,61 €
1006,88620 €688,62 €
2506,14176 €1.535,44 €
5005,76950 €2.884,75 €
Alternate Length
CONN HEADER R/A 2POS
Total Quantity 0
CONN HEADER R/A 4POS 2.54MM
Total Quantity 1.408
CONN HEADER R/A 6POS 2.54MM
Total Quantity 431
CONN HEADER R/A 8POS 2.54MM
Total Quantity 710
CONN HEADER R/A 10POS 2.54MM
Total Quantity 1.313
CONN HEADER R/A 12POS 2.54MM
Total Quantity 1.541
CONN HEADER R/A 14POS 2.54MM
Total Quantity 0
CONN HEADER R/A 16POS 2.54MM
Total Quantity 199
CONN HEADER R/A 18POS 2.54MM
Total Quantity 0
CONN HEADER R/A 20POS 2.54MM
Total Quantity 0
CONN HEADER R/A 22POS 2.54MM
Total Quantity 0
CONN HEADER R/A 24POS 2.54MM
Total Quantity 544
CONN HEADER R/A 26POS 2.54MM
Total Quantity 0
CONN HEADER R/A 28POS 2.54MM
Total Quantity 0
CONN HEADER R/A 30POS 2.54MM
Total Quantity 0
CONN HEADER R/A 32POS 2.54MM
Total Quantity 0
CONN HEADER R/A 34POS 2.54MM
Total Quantity 0
CONN HEADER R/A 36POS 2.54MM
Total Quantity 0
CONN HEADER R/A 38POS 2.54MM
Total Quantity 0
CONN HEADER R/A 40POS 2.54MM
Total Quantity 0
CONN HEADER R/A 42POS 2.54MM
Total Quantity 0
CONN HEADER R/A 44POS 2.54MM
Total Quantity 0
CONN HEADER R/A 46POS 2.54MM
Total Quantity 0
CONN HEADER R/A 48POS 2.54MM
Total Quantity 0
CONN HEADER R/A 50POS 2.54MM
Total Quantity 0
CONN HEADER R/A 52POS 2.54MM
Total Quantity 0
CONN HEADER R/A 54POS 2.54MM
Total Quantity 0
CONN HEADER R/A 56POS 2.54MM
Total Quantity 0
CONN HEADER R/A 58POS 2.54MM
Total Quantity 0
CONN HEADER R/A 60POS 2.54MM
Total Quantity 0
CONN HEADER R/A 62POS 2.54MM
Total Quantity 0
CONN HEADER R/A 64POS 2.54MM
Total Quantity 0
CONN HEADER R/A 66POS 2.54MM
Total Quantity 0
CONN HEADER R/A 68POS 2.54MM
Total Quantity 0
CONN HEADER R/A 72POS 2.54MM
Total Quantity 0
CONN HEADER R/A 74POS 2.54MM
Total Quantity 0
CONN HEADER R/A 76POS 2.54MM
Total Quantity 0
CONN HEADER R/A 78POS 2.54MM
Total Quantity 0
CONN HEADER R/A 80POS 2.54MM
Total Quantity 0
CONN HEADER R/A 82POS 2.54MM
Total Quantity 0
CONN HEADER R/A 84POS 2.54MM
Total Quantity 0
CONN HEADER R/A 86POS 2.54MM
Total Quantity 0
CONN HEADER R/A 88POS 2.54MM
Total Quantity 0
CONN HEADER R/A 90POS 2.54MM
Total Quantity 0
CONN HEADER R/A 92POS 2.54MM
Total Quantity 0
CONN HEADER R/A 94POS 2.54MM
Total Quantity 0
CONN HEADER R/A 96POS 2.54MM
Total Quantity 0
CONN HEADER R/A 98POS 2.54MM
Total Quantity 0
CONN HEADER R/A 100P 2.54MM
Total Quantity 4.637