cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-101-01-SM-D-LA

Digi-Key Part Number
TLW-101-01-SM-D-LA-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
TLW-101-01-SM-D-LA
Supplier
Description
LOW PROFILE .025 SQ STRIPS
Detailed Description
Connector Header Through Hole, Right Angle 2 position -
Customer Reference
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
2
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.197" (5.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
1 (Unlimited)
EAR99
8536.69.4040
1