
TLH-020-0.50-G-D-K | |
|---|---|
DigiKey Part Number | 612-TLH-020-0.50-G-D-KTR-ND - Tape & Reel (TR) 612-TLH-020-0.50-G-D-KCT-ND - Cut Tape (CT) 612-TLH-020-0.50-G-D-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLH-020-0.50-G-D-K |
Description | 0.50 MM MICRO BLADE & BEAM ULTRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.056" (1.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 100 | 2,14660 € | 214,66 € |
| 250 | 1,93880 € | 484,70 € |
| 500 | 1,83684 € | 918,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 1,51799 € | 2.049,29 € |
| 2.700 | 1,41489 € | 3.820,20 € |
| 6.750 | 1,34416 € | 9.073,08 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

