
TLH-010-0.50-G-D-K | |
|---|---|
DigiKey Part Number | 612-TLH-010-0.50-G-D-KTR-ND - Tape & Reel (TR) 612-TLH-010-0.50-G-D-KCT-ND - Cut Tape (CT) 612-TLH-010-0.50-G-D-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLH-010-0.50-G-D-K |
Description | 0.50 MM MICRO BLADE & BEAM ULTRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.056" (1.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 100 | 1,71290 € | 171,29 € |
| 250 | 1,54712 € | 386,78 € |
| 500 | 1,35102 € | 675,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | 1,20488 € | 1.747,08 € |
| 2.900 | 1,12080 € | 3.250,32 € |
| 7.250 | 1,00086 € | 7.256,24 € |
| 10.150 | 0,87372 € | 8.868,26 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |


