
TCMD-12-T-12.00-01-N | |
|---|---|
DigiKey Part Number | SAM8318-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-12-T-12.00-01-N |
Description | CABLE ASSEM 2MM 24POS M-F 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-12-T-12.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,58000 € | 10,58 € |
| 10 | 10,01900 € | 100,19 € |
| 25 | 9,63880 € | 240,97 € |
| 50 | 9,40560 € | 470,28 € |
| 100 | 7,90290 € | 790,29 € |
| 250 | 7,40196 € | 1.850,49 € |
| 500 | 6,68330 € | 3.341,65 € |
| Unit Price without VAT: | 10,58000 € |
|---|---|
| Unit Price with VAT: | 12,59020 € |





