
TCMD-10-T-06.00-01-N | |
|---|---|
DigiKey Part Number | SAM8308-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-10-T-06.00-01-N |
Description | CABLE ASSEM 2MM 20POS M-F 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-10-T-06.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 € | 8,21 € |
| 10 | 7,58300 € | 75,83 € |
| 25 | 7,16880 € | 179,22 € |
| 50 | 6,90960 € | 345,48 € |
| 100 | 5,80410 € | 580,41 € |
| 500 | 5,43270 € | 2.716,35 € |
| 1.000 | 4,69855 € | 4.698,55 € |
| 2.000 | 4,16919 € | 8.338,38 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 9,76990 € |





