cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-08-04-T-S-225-170

Digi-Key Part Number
SW-08-04-T-S-225-170-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
SW-08-04-T-S-225-170
Supplier
Description
.200" FLEX STACK, POWER FLEXIBLE
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
8 Position Header Spacer Connector 0.200" (5.08mm) Tin Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Number of Positions
8
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.485" (12.319mm)
Length - Post (Mating)
0.170" (4.318mm)
Length - Stack Height
0.225" (5.715mm)
Length - Tail
0.090" (2.286mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
-
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€3.47000€3.47
Additional Resources
AttributeDescription
Standard Package1