Similar

ST5-30-1.00-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM14642TR-ND - Tape & Reel (TR) SAM14642CT-ND - Cut Tape (CT) SAM14642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST5-30-1.00-L-D-P-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST5-30-1.00-L-D-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.121" (3.07mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 50 | 3,10260 € | 155,13 € |
| 100 | 2,90880 € | 290,88 € |
| 250 | 2,62196 € | 655,49 € |
| 500 | 2,55202 € | 1.276,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,12942 € | 2.555,30 € |
| 3.600 | 1,81792 € | 6.544,51 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |





