




ST4-10-1.00-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM13260TR-ND - Tape & Reel (TR) SAM13260CT-ND - Cut Tape (CT) SAM13260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4-10-1.00-L-D-P-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST4-10-1.00-L-D-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.121" (3.07mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 100 | 2,26060 € | 226,06 € |
| 250 | 2,04188 € | 510,47 € |
| 500 | 1,78366 € | 891,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,70169 € | 2.042,03 € |
| 3.600 | 1,37034 € | 4.933,22 € |
| 6.000 | 1,33597 € | 8.015,82 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |









