
SS5-50-3.00-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM15085TR-ND - Tape & Reel (TR) SAM15085CT-ND - Cut Tape (CT) SAM15085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5-50-3.00-L-D-K-TR |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS5-50-3.00-L-D-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 50 | 3,85600 € | 192,80 € |
| 100 | 3,61480 € | 361,48 € |
| 250 | 3,27724 € | 819,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 2,75453 € | 2.616,80 € |
| 1.900 | 2,56726 € | 4.877,79 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |

