



SS5-30-3.00-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM14973TR-ND - Tape & Reel (TR) SAM14973CT-ND - Cut Tape (CT) SAM14973DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5-30-3.00-L-D-K-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS5-30-3.00-L-D-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 50 | 3,14320 € | 157,16 € |
| 100 | 2,94680 € | 294,68 € |
| 250 | 2,65624 € | 664,06 € |
| 500 | 2,58540 € | 1.292,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.225 | 2,15096 € | 2.634,93 € |
| 3.675 | 1,76327 € | 6.480,02 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |


