
SS5-20-3.00-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM14577TR-ND - Tape & Reel (TR) SAM14577CT-ND - Cut Tape (CT) SAM14577DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5-20-3.00-L-D-K-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS5-20-3.00-L-D-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 100 | 2,43700 € | 243,70 € |
| 250 | 2,20116 € | 550,29 € |
| 500 | 1,92214 € | 961,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.225 | 1,82988 € | 2.241,60 € |
| 3.675 | 1,46903 € | 5.398,69 € |
| 6.125 | 1,43987 € | 8.819,20 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |









