
SS5-15-3.50-L-D-K-TR | |
|---|---|
DigiKey Part Number | 612-SS5-15-3.50-L-D-K-TR-ND - Tape & Reel (TR) 612-SS5-15-3.50-L-D-K-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS5-15-3.50-L-D-K-TR |
Description | 0.50 MM RAZOR BEAM LP SLIM SOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS5-15-3.50-L-D-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5.5mm, 6mm | |
Height Above Board | 0.132" (3.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 100 | 2,15160 € | 215,16 € |
| 250 | 1,94332 € | 485,83 € |
| 500 | 1,69700 € | 848,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.075 | 1,63967 € | 1.762,65 € |
| 3.225 | 1,34040 € | 4.322,79 € |
| 5.375 | 1,27171 € | 6.835,44 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |











