Similar

SNT-100-OR-T-H | |
|---|---|
DigiKey Part Number | SNT-100-OR-T-H-ND |
Manufacturer | |
Manufacturer Product Number | SNT-100-OR-T-H |
Description | SHUNT JUMPERS |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Orange Open Top, Grip 0.100" (2.54mm) Tin |
EDA/CAD Models | SNT-100-OR-T-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.550" (13.97mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Orange | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 4.3A per Contact | |
Base Product Number |


