
SLH-010-1.50-G-D-A | |
|---|---|
DigiKey Part Number | 612-SLH-010-1.50-G-D-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLH-010-1.50-G-D-A |
Description | 0.50 MM MICRO BLADE & BEAM ULTRA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SLH-010-1.50-G-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.072" (1.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | 1,57194 € | 2.279,31 € |
| Unit Price without VAT: | 1,57194 € |
|---|---|
| Unit Price with VAT: | 1,87061 € |

