




SEAM-30-11.0-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14431TR-ND - Tape & Reel (TR) SAM14431CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-11.0-L-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 120P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-11.0-L-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm, 17mm, 17.5mm, 18.5mm | |
Height Above Board | 0.575" (14.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,74000 € | 16,74 € |
| 10 | 16,00300 € | 160,03 € |
| 25 | 15,40160 € | 385,04 € |
| 50 | 14,27520 € | 713,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,26190 € | 1.226,19 € |
| 300 | 10,43183 € | 3.129,55 € |
| 500 | 8,92634 € | 4.463,17 € |
| 1.000 | 8,59052 € | 8.590,52 € |
| Unit Price without VAT: | 16,74000 € |
|---|---|
| Unit Price with VAT: | 19,92060 € |

