




SEAM-20-03.0-S-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14394TR-ND - Tape & Reel (TR) SAM14394CT-ND - Cut Tape (CT) SAM14394DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-03.0-S-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-03.0-S-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 10.5mm | |
Height Above Board | 0.220" (5.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,20000 € | 11,20 € |
| 10 | 10,71100 € | 107,11 € |
| 25 | 10,30840 € | 257,71 € |
| 50 | 9,55340 € | 477,67 € |
| 100 | 8,20600 € | 820,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 6,98218 € | 2.269,21 € |
| 650 | 6,28394 € | 4.084,56 € |
| Unit Price without VAT: | 11,20000 € |
|---|---|
| Unit Price with VAT: | 13,32800 € |


