


SEAM-20-01-S-08-2-RA-K-TR | |
|---|---|
DigiKey Part Number | SAM14383TR-ND - Tape & Reel (TR) SAM14383CT-ND - Cut Tape (CT) SAM14383DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-01-S-08-2-RA-K-TR |
Description | CONN HD ARRAY PLUG 160P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-01-S-08-2-RA-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.411" (10.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 € | 23,98 € |
| 10 | 22,93700 € | 229,37 € |
| 25 | 22,22680 € | 555,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 20,46027 € | 1.534,52 € |
| 150 | 17,57380 € | 2.636,07 € |
| 375 | 17,43189 € | 6.536,96 € |
| Unit Price without VAT: | 23,98000 € |
|---|---|
| Unit Price with VAT: | 28,53620 € |

