
SEAFC-30-5.0-L-06-2-N-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAFC-30-5.0-L-06-2-N-K-TR-ND - Tape & Reel (TR) 612-SEAFC-30-5.0-L-06-2-N-K-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAFC-30-5.0-L-06-2-N-K-TR |
Description | CONN HD ARRAY RCPT 180P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFC-30-5.0-L-06-2-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 180 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.208" (5.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 € | 14,16 € |
| 10 | 13,40500 € | 134,05 € |
| 25 | 12,89520 € | 322,38 € |
| 50 | 12,58420 € | 629,21 € |
| 100 | 10,30390 € | 1.030,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 9,54392 € | 3.578,97 € |
| 750 | 8,81596 € | 6.611,97 € |
| Unit Price without VAT: | 14,16000 € |
|---|---|
| Unit Price with VAT: | 16,85040 € |




