
SEAFC-30-5.0-L-04-2-N-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAFC-30-5.0-L-04-2-N-K-TR-ND - Tape & Reel (TR) 612-SEAFC-30-5.0-L-04-2-N-K-CT-ND - Cut Tape (CT) 612-SEAFC-30-5.0-L-04-2-N-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAFC-30-5.0-L-04-2-N-K-TR |
Description | CONN HD ARRAY RCPT 120P SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFC-30-5.0-L-04-2-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,90000 € | 11,90 € |
| 10 | 11,26300 € | 112,63 € |
| 25 | 10,83960 € | 270,99 € |
| 50 | 10,58040 € | 529,02 € |
| 100 | 8,66290 € | 866,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 8,02376 € | 3.008,91 € |
| 750 | 7,41159 € | 5.558,69 € |
| Unit Price without VAT: | 11,90000 € |
|---|---|
| Unit Price with VAT: | 14,16100 € |



