
SEAFC-20-5.0-L-04-2-N-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAFC-20-5.0-L-04-2-N-K-TR-ND - Tape & Reel (TR) 612-SEAFC-20-5.0-L-04-2-N-K-CT-ND - Cut Tape (CT) 612-SEAFC-20-5.0-L-04-2-N-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAFC-20-5.0-L-04-2-N-K-TR |
Description | CONN HD ARRAY RCPT 80P SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFC-20-5.0-L-04-2-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 7,28099 € | 2.730,37 € |
| 750 | 6,74553 € | 5.059,15 € |
| 1.125 | 6,55133 € | 7.370,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,55000 € | 10,55 € |
| 10 | 9,76000 € | 97,60 € |
| 25 | 9,22440 € | 230,61 € |
| 50 | 8,88740 € | 444,37 € |
| 100 | 8,00810 € | 800,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,55000 € | 10,55 € |
| 10 | 9,76000 € | 97,60 € |
| 25 | 9,22440 € | 230,61 € |
| 50 | 8,88740 € | 444,37 € |
| 100 | 7,28110 € | 728,11 € |
| Unit Price without VAT: | 10,55000 € |
|---|---|
| Unit Price with VAT: | 12,55450 € |


