


SEAF-20-06.0-L-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14313TR-ND - Tape & Reel (TR) SAM14313CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-06.0-L-06-2-A-K-TR |
Description | CONN HD ARRAY RCPT 120P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-06.0-L-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,20000 € | 11,20 € |
| 10 | 10,71300 € | 107,13 € |
| 25 | 10,31080 € | 257,77 € |
| 50 | 9,55600 € | 477,80 € |
| 100 | 8,20860 € | 820,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 6,98391 € | 2.269,77 € |
| 650 | 6,28083 € | 4.082,54 € |
| Unit Price without VAT: | 11,20000 € |
|---|---|
| Unit Price with VAT: | 13,32800 € |

