SEAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAC-030-08-12.0-TU-TU

DigiKey Part Number
612-SEAC-030-08-12.0-TU-TU-ND
Manufacturer
Manufacturer Product Number
SEAC-030-08-12.0-TU-TU
Description
CBL ASSM M-M 240POS 12" HDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
240 Position Cable Assembly Rectangular Plug to Plug 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
SEAC-030-08-12.0-TU-TU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
240
Number of Rows
8
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
1.00' (304.80mm)
Features
-
Color
Blue, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1206,40000 €206,40 €
10186,96300 €1.869,63 €
Manufacturers Standard Package
Unit Price without VAT:206,40000 €
Unit Price with VAT:245,61600 €