
SEAC-020-04-40.0-TU-TU | |
|---|---|
DigiKey Part Number | 612-SEAC-020-04-40.0-TU-TU-ND |
Manufacturer | |
Manufacturer Product Number | SEAC-020-04-40.0-TU-TU |
Description | CBL ASSM M-M 80POS 40" HDR |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Plug to Plug 3.33' (1.02m) |
Datasheet | Datasheet |
EDA/CAD Models | SEAC-020-04-40.0-TU-TU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 80 | |
Number of Rows | 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 3.33' (1.02m) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,14000 € | 113,14 € |
| 10 | 96,86700 € | 968,67 € |
| Unit Price without VAT: | 113,14000 € |
|---|---|
| Unit Price with VAT: | 134,63660 € |


