S1SS-04-28-GF-02.00-L1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1SS-04-28-GF-02.00-L1

DigiKey Part Number
612-S1SS-04-28-GF-02.00-L1-ND
Manufacturer
Manufacturer Product Number
S1SS-04-28-GF-02.00-L1
Description
MICRO MATE SINGLE ROW DISCRETE W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,29000 €3,29 €
502,68620 €134,31 €
1002,28020 €228,02 €
5002,07910 €1.039,55 €
Manufacturers Standard Package
Unit Price without VAT:3,29000 €
Unit Price with VAT:3,91510 €