
QSH-120-01-L-D-A-K | |
|---|---|
DigiKey Part Number | SAM9798-ND |
Manufacturer | |
Manufacturer Product Number | QSH-120-01-L-D-A-K |
Description | CONN RCPT 240POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-120-01-L-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 240 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,81000 € | 13,81 € |
| 10 | 13,40500 € | 134,05 € |
| 25 | 13,06120 € | 326,53 € |
| 50 | 12,43160 € | 621,58 € |
| 100 | 10,61050 € | 1.061,05 € |
| 250 | 9,04368 € | 2.260,92 € |
| 500 | 7,71770 € | 3.858,85 € |
| 1.000 | 7,18087 € | 7.180,87 € |
| Unit Price without VAT: | 13,81000 € |
|---|---|
| Unit Price with VAT: | 16,43390 € |



