



QSH-060-01-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13217TR-ND - Tape & Reel (TR) SAM13217CT-ND - Cut Tape (CT) SAM13217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-F-D-A-K-TR |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-060-01-F-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 50 | 4,46540 € | 223,27 € |
| 100 | 4,18890 € | 418,89 € |
| 250 | 3,77436 € | 943,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,55846 € | 1.779,23 € |
| 1.000 | 3,36313 € | 3.363,13 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |











