
LTH-050-01-G-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14959TR-ND - Tape & Reel (TR) SAM14959CT-ND - Cut Tape (CT) SAM14959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTH-050-01-G-D-A-K-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LTH-050-01-G-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.31mm | |
Height Above Board | 0.066" (1.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 50 | 3,28060 € | 164,03 € |
| 100 | 3,07560 € | 307,56 € |
| 250 | 2,77508 € | 693,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,54792 € | 2.293,13 € |
| 1.800 | 2,28438 € | 4.111,88 € |
| 2.700 | 2,17756 € | 5.879,41 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

