
LTH-030-01-G-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15024TR-ND - Tape & Reel (TR) SAM15024CT-ND - Cut Tape (CT) SAM15024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTH-030-01-G-D-A-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LTH-030-01-G-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.31mm | |
Height Above Board | 0.066" (1.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.425 | 2,10244 € | 2.995,98 € |
| 2.850 | 1,84447 € | 5.256,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 50 | 2,85520 € | 142,76 € |
| 100 | 2,75110 € | 275,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 50 | 2,85520 € | 142,76 € |
| 100 | 2,67680 € | 267,68 € |
| 250 | 2,41284 € | 603,21 € |
| 500 | 2,29004 € | 1.145,02 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

