
LSHM-140-04.0-L-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14133TR-ND - Tape & Reel (TR) SAM14133CT-ND - Cut Tape (CT) SAM14133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-04.0-L-DV-A-S-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-04.0-L-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6.5mm, 7mm, 8mm, 10mm | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 25 | 6,22720 € | 155,68 € |
| 50 | 5,85580 € | 292,79 € |
| 100 | 5,52770 € | 552,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 4,37034 € | 2.075,91 € |
| 1.425 | 4,06805 € | 5.796,97 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |








