
LSHM-120-01-L-DH-A-S-TR | |
|---|---|
DigiKey Part Number | SAM14075TR-ND - Tape & Reel (TR) SAM14075CT-ND - Cut Tape (CT) SAM14075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-01-L-DH-A-S-TR |
Description | CONN SELF-MATE 40P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-01-L-DH-A-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| 10 | 5,75800 € | 57,58 € |
| 25 | 5,56880 € | 139,22 € |
| 50 | 5,12600 € | 256,30 € |
| 100 | 4,69400 € | 469,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,02196 € | 2.010,98 € |
| 1.000 | 3,60519 € | 3.605,19 € |
| 2.500 | 3,42647 € | 8.566,18 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,15190 € |

