
LSH-010-01-G-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14952TR-ND - Tape & Reel (TR) SAM14952CT-ND - Cut Tape (CT) SAM14952DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSH-010-01-G-D-A-K-TR |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSH-010-01-G-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.31mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 1,53838 € | 1.461,46 € |
| 1.900 | 1,43375 € | 2.724,12 € |
| 2.850 | 1,35223 € | 3.853,86 € |
| 6.650 | 1,25824 € | 8.367,30 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |


