LPAM-30-01.5-S-08-1-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 13,84513 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 13,84513 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 14,53613 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPAM-30-01.5-S-08-1-K-TR

DigiKey Part Number
612-LPAM-30-01.5-S-08-1-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPAM-30-01.5-S-08-1-K-TR
Description
.050" LP ARRAY HIGH-SPEED HIGH-D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
240 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
240
Pitch
0.050" (1.27mm)
Number of Rows
8
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
4.5mm, 5mm
Height Above Board
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30014,53613 €4.360,84 €
Manufacturers Standard Package
Unit Price without VAT:14,53613 €
Unit Price with VAT:17,29799 €