Similar
Similar

LPAF-10-03.5-L-06-1-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAF-10-03.5-L-06-1-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPAF-10-03.5-L-06-1-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH-D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAF-10-03.5-L-06-1-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 60 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5mm | |
Height Above Board | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 6,09777 € | 3.963,55 € |
| Unit Price without VAT: | 6,09777 € |
|---|---|
| Unit Price with VAT: | 7,25635 € |

