


HDTF-4-06-S-RA-LC-100 | |
|---|---|
DigiKey Part Number | SAM14999-ND |
Manufacturer | |
Manufacturer Product Number | HDTF-4-06-S-RA-LC-100 |
Description | CONN RCPT XCEDE 48POS EDGE MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle XCede® |
Datasheet | Datasheet |
EDA/CAD Models | HDTF-4-06-S-RA-LC-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | XCede® | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | 6 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 € | 8,53 € |
| 10 | 7,25100 € | 72,51 € |
| 25 | 6,79640 € | 169,91 € |
| 50 | 6,47180 € | 323,59 € |
| 100 | 6,16280 € | 616,28 € |
| 250 | 5,77724 € | 1.444,31 € |
| 500 | 5,73152 € | 2.865,76 € |
| Unit Price without VAT: | 8,53000 € |
|---|---|
| Unit Price with VAT: | 10,15070 € |

