
FW-22-05-F-D-534-140 | |
|---|---|
DigiKey Part Number | FW-22-05-F-D-534-140-ND |
Manufacturer | |
Manufacturer Product Number | FW-22-05-F-D-534-140 |
Description | CONN HDR 44POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-22-05-F-D-534-140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 44 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.674" (17.120mm) | |
Length - Post (Mating) | 0.140" (3.556mm) | |
Length - Stack Height | 0.534" (13.564mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,74250 € | 94,85 € |
| Unit Price without VAT: | 4,74250 € |
|---|---|
| Unit Price with VAT: | 5,64358 € |

