




ERF8-010-01-L-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13127TR-ND - Tape & Reel (TR) SAM13127CT-ND - Cut Tape (CT) SAM13127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-01-L-D-RA-L-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-01-L-D-RA-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| 10 | 5,40000 € | 54,00 € |
| 25 | 5,04320 € | 126,08 € |
| 50 | 4,97860 € | 248,93 € |
| 100 | 4,62510 € | 462,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,38960 € | 877,92 € |
| 600 | 3,83612 € | 2.301,67 € |
| 1.000 | 3,62754 € | 3.627,54 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 7,03290 € |

















