
SPMWHT228FD5BAVMS0 | |
|---|---|
DigiKey Part Number | SPMWHT228FD5BAVMS0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT228FD5BAVMS0 |
Description | LED WHITE 3000K SMD 2835 |
Customer Reference | |
Detailed Description | LED Lighting - |
Category | Supplier Device Package 2835 |
Mfr | Size / Dimension 0.131" L x 0.110" W (3.32mm x 2.80mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.030" (0.75mm) |
Part Status Obsolete | Base Product Number |

