cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHK228MD7WNVUVK

DigiKey Part Number
1510-SPMWHK228MD7WNVUVKTR-ND - Tape & Reel (TR)
1510-SPMWHK228MD7WNVUVKCT-ND - Cut Tape (CT)
1510-SPMWHK228MD7WNVUVKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWHK228MD7WNVUVK
Description
LED LM281B+ WARM WHT 3000K 2835
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LM281B+ White, Warm 3000K 3-Step MacAdam Ellipse 2.7V 65mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SPMWHK228MD7WNVUVK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
33lm (32lm ~ 34lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
188 lm/W
CRI (Color Rendering Index)
90
Current - Max
200mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.110" L x 0.138" W (2.80mm x 3.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
25°C/W
Base Product Number
In-Stock: 2.080
Can ship immediately
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,08000 €0,80 €
1000,05510 €5,51 €
5000,04356 €21,78 €
1.0000,03970 €39,70 €
2.0000,03640 €72,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03358 €134,32 €
8.0000,03118 €249,44 €
12.0000,02994 €359,28 €
20.0000,02854 €570,80 €
28.0000,02771 €775,88 €
40.0000,02690 €1.076,00 €
100.0000,02510 €2.510,00 €
200.0000,02398 €4.796,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €