cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT_MLCC_MID&HIGH VOL

Digi-Key Part Number
1276-6420-ND
Manufacturer
Manufacturer Product Number
KIT_MLCC_MID&HIGH VOL
Description
CAP KIT CER 10PF-2.2UF 3000PCS
Detailed Description
Ceramic Capacitor Kit 10pF ~ 2.2µF 100 ~ 2000V (2kV) Surface Mount, MLCC 3000 Pieces (60 Values - 50 Each)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Electro-Mechanics
Series
Package
Notebook
Product Status
Discontinued at Digi-Key
Kit Type
Ceramic
Capacitance Range
10pF ~ 2.2µF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
100 ~ 2000V (2kV)
Tolerance
±5%, ±10%
Applications
General Purpose
Features
-
Quantity
3000 Pieces (60 Values - 50 Each)
Packages Included
0603 ~ 1812 (1608 ~ 4532 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
1276-6420
KIT_MLCC_M&H VOL
Standard Package1
Kit Contents
Part No.DescriptionQuantity
CL21C101JCANNNCCAP CER 100PF 100V C0G/NP0 080550
CL10C470JC8NNNCCAP CER 47PF 100V C0G/NP0 060350
CL31A225KC9LNNCCAP CER 2.2UF 100V X5R 120650
CL10B102KC8NNNCCAP CER 1000PF 100V X7R 060350
CL21B473KCFNNNECAP CER 0.047UF 100V X7R 080550