cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT_MLCC_CL03_STANDARD

Digi-Key Part Number
1276-6413-ND
Manufacturer
Manufacturer Product Number
KIT_MLCC_CL03_STANDARD
Description
CAP KIT CERAMIC 0.4PF-1UF 1650PC
Detailed Description
Ceramic Capacitor Kit 0.4pF ~ 1µF 6.3 ~ 50V Surface Mount, MLCC 1650 Pieces (33 Values - 50 Each)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Electro-Mechanics
Series
Package
Notebook
Product Status
Discontinued at Digi-Key
Kit Type
Ceramic
Capacitance Range
0.4pF ~ 1µF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
6.3 ~ 50V
Tolerance
±0.1pF, ±0.25pF, ±5%, ±10%, ±20%
Applications
General Purpose
Features
-
Quantity
1650 Pieces (33 Values - 50 Each)
Packages Included
0201 (0603 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
1276-6413
KIT_MLCC_03 STD
Standard Package1
Kit Contents
Part No.DescriptionQuantity
CL03A104KO3NNNCCAP CER 0.1UF 16V X5R 020150
CL03A105MQ3CSNCCAP CER 1UF 6.3V X5R 020150
CL03A225MQ3CRNCCAP CER 2.2UF 6.3V X5R 020150
CL03A224KP3NNNCCAP CER 0.22UF 10V X5R 020150
CL03C100JA3GNNCCAP CER 10PF 25V C0G/NP0 020150